


DRA125-4R7-R | |
|---|---|
DigiKey Part Number | 283-DRA125-4R7-RTR-ND - Tape & Reel (TR) 283-DRA125-4R7-RCT-ND - Cut Tape (CT) 283-DRA125-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-4R7-R |
Description | FIXED IND 4.7UH 7.67A 9.2 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.67 A 9.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-4R7-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.2mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 9.76A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.47867 | $3,287.20 |

