


DRA125-471-R | |
---|---|
DigiKey Part Number | 283-DRA125-471-RTR-ND - Tape & Reel (TR) 283-DRA125-471-RCT-ND - Cut Tape (CT) 283-DRA125-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-471-R |
Description | FIXED IND 470UH 826MA 790MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 826 mA 790mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-471-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.006A | |
Shielding | Shielded | |
DC Resistance (DCR) | 790mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.02200 | $70.22 |
25 | $6.49360 | $162.34 |
50 | $6.12140 | $306.07 |
100 | $5.77060 | $577.06 |
250 | $5.33896 | $1,334.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.20455 | $3,122.73 |
1,200 | $4.90778 | $5,889.34 |
1,800 | $4.74227 | $8,536.09 |
3,000 | $4.54184 | $13,625.52 |
4,200 | $4.41457 | $18,541.19 |
6,000 | $4.28370 | $25,702.20 |
15,000 | $4.01825 | $60,273.75 |