DRA124-101-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA124-101-R
Eaton Automotive Electronics Solutions

DRA124-4R7-R

DigiKey Part Number
283-3561-2-ND - Tape & Reel (TR)
283-3561-1-ND - Cut Tape (CT)
283-3561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA124-4R7-R
Description
FIXED IND 4.7UH 5.47A 14MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 5.47 A 14mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA124-4R7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.06A
Shielding
Shielded
DC Resistance (DCR)
14mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.79000$23.79
10$19.55900$195.59
25$18.09720$452.43
50$17.06320$853.16
100$16.08860$1,608.86
250$15.36584$3,841.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$14.87237$11,154.28
1,500$14.02722$21,040.83
2,250$13.55591$30,500.80
3,750$13.17120$49,392.00
Manufacturers Standard Package