


DRA124-4R7-R | |
|---|---|
DigiKey Part Number | 283-3561-2-ND - Tape & Reel (TR) 283-3561-1-ND - Cut Tape (CT) 283-3561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-4R7-R |
Description | FIXED IND 4.7UH 5.47A 14 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.47 A 14mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $19.53400 | $195.34 |
| 25 | $18.07400 | $451.85 |
| 50 | $17.04160 | $852.08 |
| 100 | $16.06810 | $1,606.81 |
| 250 | $15.34624 | $3,836.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $14.85340 | $11,140.05 |
| 1,500 | $14.00933 | $21,013.99 |
| 2,250 | $13.53862 | $30,461.90 |
| 3,750 | $13.15440 | $49,329.00 |

