4.7 µH Shielded Drum Core, Wirewound Inductor 3.09 A 29.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR73-4R7-R

DigiKey Part Number
283-DR73-4R7-RTR-ND - Tape & Reel (TR)
283-DR73-4R7-RCT-ND - Cut Tape (CT)
283-DR73-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR73-4R7-R
Description
FIXED IND 4.7UH 3.09A 29.7 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.09 A 29.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR73-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.78A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29.7mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Tolerance
±20%
Height - Seated (Max)
0.140" (3.55mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.92200$39.22
100$3.22370$322.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350$2.60914$3,522.34
2,700$2.46036$6,642.97
4,050$2.37737$9,628.35
6,750$2.27692$15,369.21
9,450$2.21311$20,913.89
13,500$2.14750$28,991.25
Manufacturers Standard Package