
DR73-150-R | |
|---|---|
DigiKey Part Number | 513-1135-2-ND - Tape & Reel (TR) 513-1135-1-ND - Cut Tape (CT) 513-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-150-R |
Description | FIXED IND 15UH 1.83A 84.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.83 A 84.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-150-R Models |
Category | Current - Saturation (Isat) 2.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7032T-150M1R1-2PF | TDK | 1,163 | 445-2001-1-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.70000 | $37.00 |
| 100 | $3.04280 | $304.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $2.46310 | $3,325.18 |
| 2,700 | $2.32263 | $6,271.10 |
| 4,050 | $2.24429 | $9,089.37 |
| 6,750 | $2.14942 | $14,508.59 |
| 9,450 | $2.08918 | $19,742.75 |
| 13,500 | $2.02723 | $27,367.60 |

