DR127-R47-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-R47-R

DigiKey Part Number
283-DR127-R47-RTR-ND - Tape & Reel (TR)
283-DR127-R47-RCT-ND - Cut Tape (CT)
283-DR127-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR127-R47-R
Description
FIXED IND 470NH 17.9A 1.95 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 17.9 A 1.95mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR127-R47-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
1.95mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$5.52600$55.26
100$4.54150$454.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$4.28709$1,500.48
700$4.04239$2,829.67
1,050$3.90578$4,101.07
1,750$3.74046$6,545.81
2,450$3.63546$8,906.88
3,500$3.52747$12,346.15
8,750$3.26489$28,567.79
17,500$3.07995$53,899.12
Manufacturers Standard Package