
DR127-R47-R | |
---|---|
DigiKey Part Number | 283-DR127-R47-RTR-ND - Tape & Reel (TR) 283-DR127-R47-RCT-ND - Cut Tape (CT) 283-DR127-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-R47-R |
Description | FIXED IND 470NH 17.9A 1.95 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 17.9 A 1.95mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-R47-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.52600 | $55.26 |
100 | $4.54150 | $454.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $4.28709 | $1,500.48 |
700 | $4.04239 | $2,829.67 |
1,050 | $3.90578 | $4,101.07 |
1,750 | $3.74046 | $6,545.81 |
2,450 | $3.63546 | $8,906.88 |
3,500 | $3.52747 | $12,346.15 |
8,750 | $3.26489 | $28,567.79 |
17,500 | $3.07995 | $53,899.12 |