
DR125-681-R | |
---|---|
DigiKey Part Number | 283-4064-2-ND - Tape & Reel (TR) 283-4064-1-ND - Cut Tape (CT) 283-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-681-R |
Description | FIXED IND 680UH 700MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-681-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.03400 | $60.34 |
100 | $4.96060 | $496.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.47410 | $2,684.46 |
1,200 | $4.21890 | $5,062.68 |
1,800 | $4.07653 | $7,337.75 |
3,000 | $3.90419 | $11,712.57 |
4,200 | $3.79476 | $15,937.99 |
6,000 | $3.68219 | $22,093.14 |
15,000 | $3.40854 | $51,128.10 |