
DR125-2R2-R | |
|---|---|
DigiKey Part Number | 513-1662-2-ND - Tape & Reel (TR) 513-1662-1-ND - Cut Tape (CT) 513-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-2R2-R |
Description | FIXED IND 2.2UH 10.9A 4.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10.9 A 4.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.41000 | $54.10 |
| 100 | $4.45030 | $445.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.23490 | $2,540.94 |
| 1,200 | $3.99332 | $4,791.98 |
| 1,800 | $3.85853 | $6,945.35 |
| 3,000 | $3.69537 | $11,086.11 |
| 4,200 | $3.59176 | $15,085.39 |
| 6,000 | $3.48522 | $20,911.32 |
| 15,000 | $3.22615 | $48,392.25 |

