
DR125-221-R | |
---|---|
DigiKey Part Number | 513-1549-2-ND - Tape & Reel (TR) 513-1549-1-ND - Cut Tape (CT) 513-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-221-R |
Description | FIXED IND 220UH 1.19A 384MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.19 A 384mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-221-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 384mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.40300 | $54.03 |
100 | $4.44460 | $444.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.00847 | $2,405.08 |
1,200 | $3.77980 | $4,535.76 |
1,800 | $3.65221 | $6,573.98 |
3,000 | $3.49772 | $10,493.16 |
4,200 | $3.39967 | $14,278.61 |
6,000 | $3.29880 | $19,792.80 |
15,000 | $3.05354 | $45,803.10 |