100 µH Shielded Drum Core, Wirewound Inductor 1.78 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-101-R

DigiKey Part Number
513-1526-2-ND - Tape & Reel (TR)
513-1526-1-ND - Cut Tape (CT)
513-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-101-R
Description
FIXED IND 100UH 1.78A 170 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.78 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
170mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$5.63200$56.32
100$4.62870$462.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.01360$2,408.16
1,200$3.78463$4,541.56
1,800$3.65688$6,582.38
3,000$3.50219$10,506.57
4,200$3.40401$14,296.84
6,000$3.30302$19,818.12
Manufacturers Standard Package