
DR124-220-R | |
|---|---|
DigiKey Part Number | 513-1434-2-ND - Tape & Reel (TR) 513-1434-1-ND - Cut Tape (CT) 513-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-220-R |
Description | FIXED IND 22UH 3.2A 64.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.2 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-220-R Models |
Category | Current - Saturation (Isat) 3.83A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 64.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.17400 | $61.74 |
| 100 | $5.07510 | $507.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.31837 | $3,238.78 |
| 1,500 | $4.07217 | $6,108.26 |
| 2,250 | $3.93481 | $8,853.32 |
| 3,750 | $3.76849 | $14,131.84 |
| 5,250 | $3.66294 | $19,230.43 |
| 7,500 | $3.55433 | $26,657.48 |

