
DR124-102-R | |
---|---|
DigiKey Part Number | 283-DR124-102-RTR-ND - Tape & Reel (TR) 283-DR124-102-RCT-ND - Cut Tape (CT) 283-DR124-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-102-R |
Description | FIXED IND 1MH 440MA 3.477OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 440 mA 3.477Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-102-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.477Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $7.39000 | $73.90 |
25 | $6.68360 | $167.09 |
50 | $6.19100 | $309.55 |
100 | $5.73620 | $573.62 |
250 | $5.18312 | $1,295.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.39300 | $3,294.75 |