2.2 µH Shielded Drum Core, Wirewound Inductor 7.52 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1050-2R2-R

DigiKey Part Number
283-DR1050-2R2-RTR-ND - Tape & Reel (TR)
283-DR1050-2R2-RCT-ND - Cut Tape (CT)
283-DR1050-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1050-2R2-R
Description
FIXED IND 2.2UH 7.52A 6.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 7.52 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1050-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.25A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.36000$53.60
100$4.40510$440.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.03446$2,017.23
1,000$3.80417$3,804.17
1,500$3.67572$5,513.58
2,500$3.52018$8,800.45
3,500$3.42146$11,975.11
5,000$3.31989$16,599.45
12,500$3.07295$38,411.88
25,000$2.97690$74,422.50
Manufacturers Standard Package