DR1040-151-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $13.30000
Datasheet

Similar


Bourns Inc.
In Stock: 3,065
Unit Price: $6.57000
Datasheet
DR1040-151-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1040-151-R

DigiKey Part Number
283-DR1040-151-RTR-ND - Tape & Reel (TR)
283-DR1040-151-RCT-ND - Cut Tape (CT)
283-DR1040-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1040-151-R
Description
FIXED IND 150UH 850MA 430MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 850 mA 430mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1040-151-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.86900$48.69
100$4.00530$400.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$3.50706$2,981.00
1,700$3.30701$5,621.92
2,550$3.19543$8,148.35
4,250$3.06036$13,006.53
5,950$2.97460$17,698.87
8,500$2.88637$24,534.15
21,250$2.67884$56,925.35
Manufacturers Standard Package