
CTX50-5-52LP-R | |
|---|---|
DigiKey Part Number | 283-3916-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-5-52LP-R |
Description | FIXED IND 50UH 7.6A 24.8 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 7.6 A 24.8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-5-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.272" Dia (32.30mm) | |
Height - Seated (Max) | 0.744" (18.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.91000 | $73.91 |
| 10 | $60.79800 | $607.98 |
| 36 | $54.53833 | $1,963.38 |
| 72 | $51.42889 | $3,702.88 |
| 108 | $49.69361 | $5,366.91 |
| 252 | $46.25996 | $11,657.51 |
| 504 | $43.63268 | $21,990.87 |
| 1,008 | $41.92965 | $42,265.09 |

