CMS3-10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS3-7-R

DigiKey Part Number
513-1791-2-ND - Tape & Reel (TR)
513-1791-1-ND - Cut Tape (CT)
513-1791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS3-7-R
Description
CMC 258UH 2.45A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
258 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.45A DCR 27mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS3-7-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
258 µH @ 100 kHz
Current Rating (Max)
2.45A
DC Resistance (DCR) (Max)
27mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.38000$43.38
10$35.69400$356.94
25$33.02360$825.59
50$31.13680$1,556.84
100$29.97600$2,997.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$26.49387$15,896.32
1,200$24.99023$29,988.28
1,800$24.49020$44,082.36
Manufacturers Standard Package