CL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1108-2-50TR-R

DigiKey Part Number
283-5188-2-ND - Tape & Reel (TR)
283-5188-1-ND - Cut Tape (CT)
283-5188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL1108-2-50TR-R
Description
FIXED IND 50NH 80A 0.00028OHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.36000$45.36
10$37.30700$373.07
100$31.48740$3,148.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.72500$12,862.50
Manufacturers Standard Package