
CL1004R3-3-R050-R | |
---|---|
DigiKey Part Number | 283-CL1004R3-3-R050-RTR-ND - Tape & Reel (TR) 283-CL1004R3-3-R050-RCT-ND - Cut Tape (CT) 283-CL1004R3-3-R050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1004R3-3-R050-R |
Description | FIXED IND 0.0003OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.57000 | $51.57 |
10 | $42.40200 | $424.02 |
100 | $36.30660 | $3,630.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $30.41847 | $27,376.62 |
1,800 | $29.66224 | $53,392.03 |