CL1004R3-2-R050-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL1004R3-2-R050-R
CL1004R3-2-R050-R

CL1004R3-2-R050-R

DigiKey Part Number
283-CL1004R3-2-R050-RTR-ND - Tape & Reel (TR)
283-CL1004R3-2-R050-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL1004R3-2-R050-R
Description
FIXED IND 0.0003OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Shielding
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$38.02000$38.02
10$31.26700$312.67
100$25.87940$2,587.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$23.40144$21,061.30
1,800$22.16970$39,905.46
Manufacturers Standard Package