



MSNA0915R0010FCM | |
---|---|
DigiKey Part Number | 283-MSNA0915R0010FCMTR-ND - Tape & Reel (TR) 283-MSNA0915R0010FCMCT-ND - Cut Tape (CT) 283-MSNA0915R0010FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0010FCM |
Description | RES 0.001 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.62800 | $26.28 |
25 | $2.23000 | $55.75 |
50 | $1.98040 | $99.02 |
100 | $1.76780 | $176.78 |
250 | $1.53448 | $383.62 |
500 | $1.38848 | $694.24 |
1,000 | $1.26441 | $1,264.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12267 | $4,490.68 |
8,000 | $1.04271 | $8,341.68 |
12,000 | $1.00163 | $12,019.56 |
20,000 | $0.95517 | $19,103.40 |
28,000 | $0.92749 | $25,969.72 |
40,000 | $0.90045 | $36,018.00 |
48,000 | $0.88748 | $42,599.04 |
96,000 | $0.84297 | $80,925.12 |