



MFL1210R1800FS | |
---|---|
DigiKey Part Number | 283-MFL1210R1800FSTR-ND - Tape & Reel (TR) 283-MFL1210R1800FSCT-ND - Cut Tape (CT) 283-MFL1210R1800FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1210R1800FS |
Description | RES 0.18 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.100" W (3.10mm x 2.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.72400 | $17.24 |
25 | $1.45480 | $36.37 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
250 | $0.99024 | $247.56 |
500 | $0.89220 | $446.10 |
1,000 | $0.80887 | $808.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69342 | $3,467.10 |
10,000 | $0.64245 | $6,424.50 |
15,000 | $0.61628 | $9,244.20 |
25,000 | $0.58667 | $14,666.75 |
35,000 | $0.56902 | $19,915.70 |
50,000 | $0.55178 | $27,589.00 |
60,000 | $0.54352 | $32,611.20 |
120,000 | $0.51515 | $61,818.00 |
125,000 | $0.51362 | $64,202.50 |