



CC12H8A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H8A-TR-ND - Tape & Reel (TR) 283-CC12H8A-TRCT-ND - Cut Tape (CT) 283-CC12H8A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H8A-TR |
Description | FUSE BOARD MOUNT 8A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $8.97400 | $44.87 |
| 10 | $8.28100 | $82.81 |
| 50 | $6.86940 | $343.47 |
| 100 | $6.33830 | $633.83 |
| 250 | $5.69628 | $1,424.07 |
| 500 | $5.25260 | $2,626.30 |
| 1,000 | $4.84150 | $4,841.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.46292 | $13,388.76 |
| 6,000 | $4.10755 | $24,645.30 |
| 9,000 | $3.91156 | $35,204.04 |
| 15,000 | $3.84469 | $57,670.35 |









