



CC12H750MA-TR | |
|---|---|
DigiKey Part Number | 283-4487-2-ND - Tape & Reel (TR) 283-4487-1-ND - Cut Tape (CT) 283-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H750MA-TR |
Description | FUSE BOARD MNT 750MA 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.15 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.78 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 5 | $9.48800 | $47.44 |
| 10 | $8.76400 | $87.64 |
| 50 | $7.26780 | $363.39 |
| 100 | $6.70630 | $670.63 |
| 250 | $6.02736 | $1,506.84 |
| 500 | $5.55774 | $2,778.87 |
| 1,000 | $5.12282 | $5,122.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.49738 | $13,492.14 |
| 6,000 | $4.13927 | $24,835.62 |
| 9,000 | $3.94176 | $35,475.84 |
| 15,000 | $3.87438 | $58,115.70 |

