



CC12H500MA-TR | |
|---|---|
DigiKey Part Number | 283-CC12H500MA-TR-ND - Tape & Reel (TR) 283-CC12H500MA-TRCT-ND - Cut Tape (CT) 283-CC12H500MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H500MA-TR |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0019 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 980 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 5 | $7.88200 | $39.41 |
| 10 | $7.27700 | $72.77 |
| 50 | $6.03720 | $301.86 |
| 100 | $5.56980 | $556.98 |
| 250 | $5.00640 | $1,251.60 |
| 500 | $4.61674 | $2,308.37 |
| 1,000 | $4.25580 | $4,255.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.73692 | $11,210.76 |
| 6,000 | $3.43988 | $20,639.28 |
| 9,000 | $3.27609 | $29,484.81 |
| 15,000 | $3.16142 | $47,421.30 |

