4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H4.5A-TR

DigiKey Part Number
283-2985-2-ND - Tape & Reel (TR)
283-2985-1-ND - Cut Tape (CT)
283-2985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H4.5A-TR
Description
FUSE BOARD MOUNT 4.5A 32VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC12H4.5A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
5$7.41600$37.08
10$6.83200$68.32
50$5.67120$283.56
100$5.23300$523.30
250$4.70336$1,175.84
500$4.33750$2,168.75
1,000$3.99861$3,998.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.27009$15,810.27
6,000$4.84975$29,098.50
9,000$4.61793$41,561.37
15,000$4.61432$69,214.80
Manufacturers Standard Package