



CC12H4.5A-TR | |
|---|---|
DigiKey Part Number | 283-2985-2-ND - Tape & Reel (TR) 283-2985-1-ND - Cut Tape (CT) 283-2985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H4.5A-TR |
Description | FUSE BOARD MOUNT 4.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H4.5A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 5 | $7.00000 | $35.00 |
| 10 | $6.46200 | $64.62 |
| 50 | $5.36020 | $268.01 |
| 100 | $4.94570 | $494.57 |
| 250 | $4.44508 | $1,111.27 |
| 500 | $4.09932 | $2,049.66 |
| 1,000 | $3.77902 | $3,779.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.86918 | $14,607.54 |

