



CC12H30A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H30A-TR-ND - Tape & Reel (TR) 283-CC12H30A-TRCT-ND - Cut Tape (CT) 283-CC12H30A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H30A-TR |
Description | FUSE BOARD MOUNT 30A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 100.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 2.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 5 | $7.94200 | $39.71 |
| 10 | $7.33400 | $73.34 |
| 50 | $6.08220 | $304.11 |
| 100 | $5.61200 | $561.20 |
| 250 | $5.04404 | $1,261.01 |
| 500 | $4.65140 | $2,325.70 |
| 1,000 | $4.28776 | $4,287.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.76501 | $11,295.03 |
| 6,000 | $3.46573 | $20,794.38 |
| 9,000 | $3.30072 | $29,706.48 |
| 15,000 | $3.18511 | $47,776.65 |

