



CC12H3.5A-TR | |
|---|---|
DigiKey Part Number | 283-2983-2-ND - Tape & Reel (TR) 283-2983-1-ND - Cut Tape (CT) 283-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H3.5A-TR |
Description | FUSE BOARD MOUNT 3.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H3.5A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 5 | $7.99200 | $39.96 |
| 10 | $7.36600 | $73.66 |
| 50 | $6.11360 | $305.68 |
| 100 | $5.63990 | $563.99 |
| 250 | $5.06936 | $1,267.34 |
| 500 | $4.67490 | $2,337.45 |
| 1,000 | $4.30946 | $4,309.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.78408 | $11,352.24 |
| 6,000 | $3.48329 | $20,899.74 |
| 9,000 | $3.31740 | $29,856.60 |
| 15,000 | $3.20289 | $48,043.35 |

