



CC12H250MA-TR | |
|---|---|
DigiKey Part Number | 283-CC12H250MA-TR-ND - Tape & Reel (TR) 283-CC12H250MA-TRCT-ND - Cut Tape (CT) 283-CC12H250MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H250MA-TR |
Description | FUSE BOARD MNT 250MA 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.8E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 5 | $7.94200 | $39.71 |
| 10 | $7.32500 | $73.25 |
| 50 | $6.07740 | $303.87 |
| 100 | $5.60710 | $560.71 |
| 250 | $5.03944 | $1,259.86 |
| 500 | $4.64728 | $2,323.64 |
| 1,000 | $4.28398 | $4,283.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.97463 | $11,923.89 |
| 6,000 | $3.65853 | $21,951.18 |
| 9,000 | $3.48420 | $31,357.80 |
| 15,000 | $3.38109 | $50,716.35 |


