



CC12H20A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H20A-TR-ND - Tape & Reel (TR) 283-CC12H20A-TRCT-ND - Cut Tape (CT) 283-CC12H20A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H20A-TR |
Description | FUSE BOARD MOUNT 20A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 50.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 5 | $9.14200 | $45.71 |
| 10 | $8.42700 | $84.27 |
| 50 | $6.99480 | $349.74 |
| 100 | $6.45310 | $645.31 |
| 250 | $5.79976 | $1,449.94 |
| 500 | $5.34808 | $2,674.04 |
| 1,000 | $4.92969 | $4,929.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.32802 | $12,984.06 |
| 6,000 | $3.98348 | $23,900.88 |
| 9,000 | $3.79351 | $34,141.59 |
| 15,000 | $3.71386 | $55,707.90 |

