10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC12H10A-TR

DigiKey Part Number
283-CC12H10A-TR-ND - Tape & Reel (TR)
283-CC12H10A-TRCT-ND - Cut Tape (CT)
283-CC12H10A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC12H10A-TR
Description
FUSE BOARD MOUNT 10A 32VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
33.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm)
DC Cold Resistance
0.0065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.43000$11.43
5$9.45400$47.27
10$8.72300$87.23
50$7.23660$361.83
100$6.67750$667.75
250$6.00104$1,500.26
500$5.53372$2,766.86
1,000$5.10062$5,100.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.47789$13,433.67
6,000$4.12136$24,728.16
9,000$3.92471$35,322.39
15,000$3.85588$57,838.20
Manufacturers Standard Package