



CC06FA1.25A-TR | |
---|---|
DigiKey Part Number | 283-CC06FA1.25A-TR-ND - Tape & Reel (TR) 283-CC06FA1.25A-TRCT-ND - Cut Tape (CT) 283-CC06FA1.25A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA1.25A-TR |
Description | FUSE BOARD MNT 1.25A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.008 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.132 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
5 | $2.24000 | $11.20 |
10 | $2.06600 | $20.66 |
50 | $1.71560 | $85.78 |
100 | $1.58300 | $158.30 |
250 | $1.42348 | $355.87 |
500 | $1.31316 | $656.58 |
1,000 | $1.21117 | $1,211.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.09537 | $5,476.85 |
10,000 | $1.00877 | $10,087.70 |
15,000 | $0.96104 | $14,415.60 |
25,000 | $0.90377 | $22,594.25 |
35,000 | $0.87362 | $30,576.70 |