



CB61F8A-TR1 | |
|---|---|
DigiKey Part Number | 283-4110-2-ND - Tape & Reel (TR) 283-4110-1-ND - Cut Tape (CT) 283-4110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F8A-TR1 |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 19.5 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 5 | $10.15000 | $50.75 |
| 10 | $9.36600 | $93.66 |
| 50 | $7.77020 | $388.51 |
| 100 | $7.16890 | $716.89 |
| 250 | $6.44292 | $1,610.73 |
| 500 | $5.94070 | $2,970.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.74921 | $5,749.21 |
| 2,000 | $5.29626 | $10,592.52 |
| 3,000 | $5.04660 | $15,139.80 |
| 5,000 | $4.74720 | $23,736.00 |
| 7,000 | $4.55874 | $31,911.18 |
| 10,000 | $4.40253 | $44,025.30 |










