



CB61F6-3A-TR2 | |
|---|---|
DigiKey Part Number | 283-CB61F6-3A-TR2TR-ND - Tape & Reel (TR) 283-CB61F6-3A-TR2CT-ND - Cut Tape (CT) 283-CB61F6-3A-TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F6-3A-TR2 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 13.7 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.31905 | $11,595.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 5 | $5.95600 | $29.78 |
| 10 | $5.49100 | $54.91 |
| 50 | $4.55400 | $227.70 |
| 100 | $4.20160 | $420.16 |
| 250 | $3.77704 | $944.26 |
| 500 | $3.48352 | $1,741.76 |
| 1,000 | $3.21159 | $3,211.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 5 | $5.66200 | $28.31 |
| 10 | $5.23000 | $52.30 |
| 50 | $4.33700 | $216.85 |
| 100 | $4.00170 | $400.17 |
| 250 | $3.59724 | $899.31 |
| 500 | $3.31758 | $1,658.79 |
| 1,000 | $3.05870 | $3,058.70 |

