



CB61F5A-TR2 | |
|---|---|
DigiKey Part Number | 283-5184-2-ND - Tape & Reel (TR) 283-5184-1-ND - Cut Tape (CT) 283-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F5A-TR2 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 7.7 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 5 | $5.66200 | $28.31 |
| 10 | $5.22100 | $52.21 |
| 50 | $4.33380 | $216.69 |
| 100 | $3.99850 | $399.85 |
| 250 | $3.59432 | $898.58 |
| 500 | $3.31512 | $1,657.56 |
| 1,000 | $3.05634 | $3,056.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.65248 | $13,262.40 |
| 10,000 | $2.44096 | $24,409.60 |
| 15,000 | $2.32431 | $34,864.65 |
| 25,000 | $2.31712 | $57,928.00 |

