


CB61F40A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F40A-TR1TR-ND - Tape & Reel (TR) 283-CB61F40A-TR1CT-ND - Cut Tape (CT) 283-CB61F40A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F40A-TR1 |
Description | FUSE BOARD MOUNT 40A 63VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 1600.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 5 | $21.60400 | $108.02 |
| 10 | $19.93100 | $199.31 |
| 50 | $16.53240 | $826.62 |
| 100 | $15.24990 | $1,524.99 |
| 250 | $13.69976 | $3,424.94 |
| 500 | $12.62708 | $6,313.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.21434 | $12,214.34 |
| 2,000 | $11.24547 | $22,490.94 |
| 3,000 | $10.71135 | $32,134.05 |
| 5,000 | $10.09614 | $50,480.70 |

