



CB61F3A-TR2 | |
|---|---|
DigiKey Part Number | 283-5182-2-ND - Tape & Reel (TR) 283-5182-1-ND - Cut Tape (CT) 283-5182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F3A-TR2 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 2.08 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 5 | $6.00200 | $30.01 |
| 10 | $5.53300 | $55.33 |
| 50 | $4.58920 | $229.46 |
| 100 | $4.23410 | $423.41 |
| 250 | $3.80624 | $951.56 |
| 500 | $3.51042 | $1,755.21 |
| 1,000 | $3.23639 | $3,236.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.67498 | $13,374.90 |
| 10,000 | $2.46168 | $24,616.80 |
| 15,000 | $2.34403 | $35,160.45 |
| 25,000 | $2.33696 | $58,424.00 |




