



CB61F2A-TR1 | |
---|---|
DigiKey Part Number | 283-4105-2-ND - Tape & Reel (TR) 283-4105-1-ND - Cut Tape (CT) 283-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F2A-TR1 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 0.85 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.039 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
5 | $9.50800 | $47.54 |
10 | $8.77800 | $87.78 |
50 | $7.28320 | $364.16 |
100 | $6.71990 | $671.99 |
250 | $6.03968 | $1,509.92 |
500 | $5.56920 | $2,784.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.38978 | $5,389.78 |
2,000 | $4.96540 | $9,930.80 |
3,000 | $4.73148 | $14,194.44 |
5,000 | $4.45097 | $22,254.85 |
7,000 | $4.27444 | $29,921.08 |
10,000 | $4.09780 | $40,978.00 |