


CB61F25A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F25A-TR1TR-ND - Tape & Reel (TR) 283-CB61F25A-TR1CT-ND - Cut Tape (CT) 283-CB61F25A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F25A-TR1 |
Description | FUSE BOARD MOUNT 25A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | CB61F25A-TR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 400.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 5 | $14.48600 | $72.43 |
| 10 | $13.36800 | $133.68 |
| 50 | $11.09240 | $554.62 |
| 100 | $10.23330 | $1,023.33 |
| 250 | $9.19560 | $2,298.90 |
| 500 | $8.47768 | $4,238.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.81232 | $7,812.32 |
| 2,000 | $7.19521 | $14,390.42 |
| 3,000 | $6.85506 | $20,565.18 |
| 5,000 | $6.44705 | $32,235.25 |
| 7,000 | $6.19025 | $43,331.75 |
| 10,000 | $6.16613 | $61,661.30 |


