



CB61F15A-TR2 | |
|---|---|
DigiKey Part Number | 283-4372-2-ND - Tape & Reel (TR) 283-4372-1-ND - Cut Tape (CT) 283-4372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F15A-TR2 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 56.0 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 5 | $6.23200 | $31.16 |
| 10 | $5.75500 | $57.55 |
| 50 | $4.77340 | $238.67 |
| 100 | $4.40510 | $440.51 |
| 250 | $3.95948 | $989.87 |
| 500 | $3.65166 | $1,825.83 |
| 1,000 | $3.36662 | $3,366.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.78242 | $13,912.10 |
| 10,000 | $2.56046 | $25,604.60 |
| 15,000 | $2.44066 | $36,609.90 |

