



C308F125MA-TR | |
---|---|
DigiKey Part Number | 283-C308F125MA-TR-ND - Tape & Reel (TR) 283-C308F125MA-TRCT-ND - Cut Tape (CT) 283-C308F125MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F125MA-TR |
Description | FUSE CERAMIC 125MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 125mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 0.00134 | |
DC Cold Resistance | 2.2 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.11000 | $52.11 |
5 | $43.21800 | $216.09 |
10 | $39.88400 | $398.84 |
50 | $33.07620 | $1,653.81 |
100 | $30.50370 | $3,050.37 |
250 | $27.39248 | $6,848.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.49898 | $13,249.49 |
1,000 | $24.39965 | $24,399.65 |
1,500 | $23.24239 | $34,863.58 |
2,500 | $21.85382 | $54,634.55 |
3,500 | $21.62598 | $75,690.93 |