



C308F-V-80MA-TR1 | |
---|---|
DigiKey Part Number | 283-C308F-V-80MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-80MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-80MA-TR1 |
Description | FUSE CERAMIC 80MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.124" Dia x 0.343" L (3.14mm x 8.70mm) | |
Melting I²t | 1.8E-4 | |
DC Cold Resistance | 5.1 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.43000 | $46.43 |
5 | $38.49200 | $192.46 |
10 | $35.51300 | $355.13 |
50 | $29.45400 | $1,472.70 |
100 | $27.16480 | $2,716.48 |
250 | $24.39568 | $6,098.92 |
500 | $23.30068 | $11,650.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $26.01603 | $39,024.04 |
3,000 | $24.49020 | $73,470.60 |