
BK1/TDC180-7A | |
---|---|
DigiKey Part Number | 283-BK1/TDC180-7A-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC180-7A |
Description | FUSE CARTRIDGE 7A 240VAC 8AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
5 | $12.84200 | $64.21 |
10 | $11.85400 | $118.54 |
50 | $9.83560 | $491.78 |
100 | $9.07500 | $907.50 |
250 | $8.15496 | $2,038.74 |
500 | $7.51862 | $3,759.31 |
1,000 | $6.92912 | $6,929.12 |
5,000 | $5.71951 | $28,597.55 |