


BK1/S506-500-R | |
---|---|
DigiKey Part Number | 283-BK1/S506-500-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.827 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.183 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
5 | $7.70600 | $38.53 |
10 | $7.10400 | $71.04 |
50 | $5.89420 | $294.71 |
100 | $5.43810 | $543.81 |
250 | $4.88816 | $1,222.04 |
500 | $4.50784 | $2,253.92 |
1,000 | $4.15551 | $4,155.51 |
5,000 | $3.43322 | $17,166.10 |