


BK1/S501-1.25-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-1.25-R |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.313 | |
Approval Agency | CCC, cULus, MITI/JET, SEMKO | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.176 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.54360 | $9,543.60 |

