


BK1/S500-80-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-80-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0012 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 5 | $31.11000 | $155.55 |
| 10 | $28.70900 | $287.09 |
| 50 | $23.81600 | $1,190.80 |
| 100 | $21.96780 | $2,196.78 |
| 250 | $19.73128 | $4,932.82 |
| 500 | $18.18332 | $9,091.66 |
| 1,000 | $16.74752 | $16,747.52 |
| 5,000 | $14.28486 | $71,424.30 |

