S500-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S500-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/S500-8-R

DigiKey Part Number
283-3286-ND
Manufacturer
Manufacturer Product Number
BK1/S500-8-R
Description
FUSE GLASS 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Approval Agency
BSI, CSA, cULus, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.00000$11.00
5$9.09800$45.49
10$8.39200$83.92
50$6.96120$348.06
100$6.42260$642.26
250$5.77232$1,443.08
500$5.32270$2,661.35
1,000$4.90632$4,906.32
5,000$4.05236$20,261.80
Manufacturers Standard Package