


BK1/GMA-8-R | |
|---|---|
DigiKey Part Number | 283-3277-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-8-R |
Description | FUSE GLASS 8A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 280.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 5 | $5.21200 | $26.06 |
| 10 | $4.81800 | $48.18 |
| 50 | $3.99560 | $199.78 |
| 100 | $3.68650 | $368.65 |
| 250 | $3.31392 | $828.48 |
| 500 | $3.05642 | $1,528.21 |
| 1,000 | $2.81808 | $2,818.08 |
| 5,000 | $2.32973 | $11,648.65 |


